FX23-120P-0.5SV20 | |
---|---|
DigiKey Part Number | H125047-ND |
Manufacturer | |
Manufacturer Product Number | FX23-120P-0.5SV20 |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 124 (120 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-120P-0.5SV20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 124 (120 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.703" (17.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.74000 | ¥55.74 |
10 | ¥50.38400 | ¥503.84 |
25 | ¥47.59720 | ¥1,189.93 |
60 | ¥46.43467 | ¥2,786.08 |
120 | ¥44.11267 | ¥5,293.52 |
240 | ¥39.46933 | ¥9,472.64 |
480 | ¥37.14765 | ¥17,830.87 |
960 | ¥32.50424 | ¥31,204.07 |
2,400 | ¥30.87906 | ¥74,109.74 |