DF60-8PCFA(07) | |
---|---|
DigiKey Part Number | 26-DF60-8PCFA(07)TR-ND - Tape & Reel (TR) 26-DF60-8PCFA(07)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60-8PCFA(07) |
Description | CONN BLADE 8AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Blade Contact Gold 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF60-8PCFA(07) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47100 | ¥124.71 |
25 | ¥11.94040 | ¥298.51 |
50 | ¥11.67440 | ¥583.72 |
100 | ¥11.14400 | ¥1,114.40 |
250 | ¥10.08296 | ¥2,520.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥8.70650 | ¥6,094.55 |
1,400 | ¥7.46271 | ¥10,447.79 |
2,100 | ¥7.21396 | ¥15,149.32 |
3,500 | ¥6.96520 | ¥24,378.20 |
4,900 | ¥6.61693 | ¥32,422.96 |