DF60-1012SCFA | |
---|---|
DigiKey Part Number | H122157TR-ND - Tape & Reel (TR) H122157CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60-1012SCFA |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF60-1012SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥11.00760 | ¥275.19 |
50 | ¥10.76300 | ¥538.15 |
100 | ¥10.27370 | ¥1,027.37 |
250 | ¥9.29516 | ¥2,323.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥8.30932 | ¥7,478.39 |
1,800 | ¥7.08734 | ¥12,757.21 |
2,700 | ¥6.84296 | ¥18,475.99 |
6,300 | ¥6.50081 | ¥40,955.10 |
9,000 | ¥6.35418 | ¥57,187.62 |