DF60-5EP-10.16C | |
---|---|
DigiKey Part Number | H122155-ND |
Manufacturer | |
Manufacturer Product Number | DF60-5EP-10.16C |
Description | CONN PLUG HSG 5POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60-5EP-10.16C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Mounting Flange | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.37000 | ¥163.70 |
25 | ¥15.67080 | ¥391.77 |
50 | ¥15.32280 | ¥766.14 |
100 | ¥14.62660 | ¥1,462.66 |
300 | ¥13.23393 | ¥3,970.18 |
500 | ¥12.18910 | ¥6,094.55 |
1,000 | ¥10.44780 | ¥10,447.80 |
2,500 | ¥9.75128 | ¥24,378.20 |