DF60A-5S-10.16C | |
---|---|
DigiKey Part Number | 26-DF60A-5S-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60A-5S-10.16C |
Description | CONN RCPT HSG 5POS 10.16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60A-5S-10.16C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.90100 | ¥99.01 |
25 | ¥9.49720 | ¥237.43 |
50 | ¥9.29340 | ¥464.67 |
100 | ¥8.88960 | ¥888.96 |
300 | ¥8.08173 | ¥2,424.52 |
500 | ¥7.27340 | ¥3,636.70 |
1,000 | ¥6.46530 | ¥6,465.30 |
2,500 | ¥5.85917 | ¥14,647.92 |