DF60-8PCFA | |
---|---|
DigiKey Part Number | 26-DF60-8PCFATR-ND - Tape & Reel (TR) 26-DF60-8PCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60-8PCFA |
Description | CONN BLADE 8AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Blade Contact Gold 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.31800 | ¥93.18 |
25 | ¥8.91920 | ¥222.98 |
50 | ¥8.72040 | ¥436.02 |
100 | ¥8.32390 | ¥832.39 |
250 | ¥7.53100 | ¥1,882.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥6.97833 | ¥4,884.83 |