460819 BK005 | |
---|---|
DigiKey Part Number | A460819B-100-ND |
Manufacturer | |
Manufacturer Product Number | 460819 BK005 |
Description | HOOK-UP STRND 8AWG BLACK 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 19/0.0295" Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0295" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1028/1231 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,836.69000 | ¥1,836.69 |
3 | ¥1,701.59333 | ¥5,104.78 |
5 | ¥1,611.57800 | ¥8,057.89 |
10 | ¥1,521.52900 | ¥15,215.29 |
25 | ¥1,413.49800 | ¥35,337.45 |
50 | ¥1,341.47460 | ¥67,073.73 |
100 | ¥1,170.41720 | ¥117,041.72 |