ZE05-24DS-HU/R | |
---|---|
DigiKey Part Number | 26-ZE05-24DS-HU/R-ND |
Manufacturer | |
Manufacturer Product Number | ZE05-24DS-HU/R |
Description | CONN PLUG HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-24DS-HU/R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.39000 | ¥16.39 |
10 | ¥14.28300 | ¥142.83 |
25 | ¥13.67280 | ¥341.82 |
40 | ¥13.36950 | ¥534.78 |
210 | ¥12.76119 | ¥2,679.85 |
420 | ¥11.54602 | ¥4,849.33 |
630 | ¥10.63440 | ¥6,699.67 |
1,050 | ¥9.11524 | ¥9,571.00 |
2,520 | ¥8.50752 | ¥21,438.95 |