ZE05-2S-HU/R | |
---|---|
DigiKey Part Number | 26-ZE05-2S-HU/R-ND |
Manufacturer | |
Manufacturer Product Number | ZE05-2S-HU/R |
Description | CONN PLUG 2 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-2S-HU/R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥8.85100 | ¥88.51 |
25 | ¥8.48600 | ¥212.15 |
40 | ¥8.30550 | ¥332.22 |
80 | ¥7.94375 | ¥635.50 |
350 | ¥7.22171 | ¥2,527.60 |
700 | ¥6.49960 | ¥4,549.72 |
1,050 | ¥5.77739 | ¥6,066.26 |
2,450 | ¥5.23574 | ¥12,827.56 |