ZE05-12DP-2H | |
---|---|
DigiKey Part Number | 26-ZE05-12DP-2HTR-ND - Tape & Reel (TR) 26-ZE05-12DP-2HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZE05-12DP-2H |
Description | CONN RECPT 12 POS |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-12DP-2H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.348" (8.84mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥15.59000 | ¥155.90 |
25 | ¥14.92560 | ¥373.14 |
50 | ¥14.59380 | ¥729.69 |
100 | ¥13.93040 | ¥1,393.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥12.60370 | ¥3,781.11 |
600 | ¥11.60867 | ¥6,965.20 |
900 | ¥11.27699 | ¥10,149.29 |
1,500 | ¥9.61861 | ¥14,427.92 |
3,000 | ¥9.28693 | ¥27,860.79 |
7,500 | ¥8.82258 | ¥66,169.35 |