ZE05-2P-2H | |
---|---|
DigiKey Part Number | 26-ZE05-2P-2HTR-ND - Tape & Reel (TR) 26-ZE05-2P-2HCT-ND - Cut Tape (CT) 26-ZE05-2P-2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZE05-2P-2H |
Description | CONN RCPT SMT R/A 2MM 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-2P-2H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 1.457" (37.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.69100 | ¥116.91 |
25 | ¥11.19480 | ¥279.87 |
50 | ¥10.94540 | ¥547.27 |
100 | ¥10.44780 | ¥1,044.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥9.45277 | ¥2,835.83 |
600 | ¥8.70650 | ¥5,223.90 |
900 | ¥8.45774 | ¥7,611.97 |
1,500 | ¥7.21395 | ¥10,820.92 |
3,000 | ¥6.96520 | ¥20,895.60 |
7,500 | ¥6.61694 | ¥49,627.05 |