ZE05H-12DP-2H | |
---|---|
DigiKey Part Number | 26-ZE05H-12DP-2HTR-ND - Tape & Reel (TR) 26-ZE05H-12DP-2HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZE05H-12DP-2H |
Description | CONN RECPT 12 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.348" (8.84mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.37000 | ¥163.70 |
25 | ¥15.67080 | ¥391.77 |
50 | ¥15.32280 | ¥766.14 |
100 | ¥14.62660 | ¥1,462.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥13.23393 | ¥3,970.18 |
600 | ¥12.18910 | ¥7,313.46 |
900 | ¥11.84082 | ¥10,656.74 |
1,500 | ¥10.09954 | ¥15,149.31 |
3,000 | ¥9.75128 | ¥29,253.84 |
7,500 | ¥9.26371 | ¥69,477.82 |