DF60-1012SCA | |
---|---|
DigiKey Part Number | H126079-ND |
Manufacturer | |
Manufacturer Product Number | DF60-1012SCA |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF60-1012SCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.48600 | ¥114.86 |
25 | ¥10.99800 | ¥274.95 |
50 | ¥10.75320 | ¥537.66 |
100 | ¥10.26390 | ¥1,026.39 |
300 | ¥9.28640 | ¥2,785.92 |
500 | ¥8.55330 | ¥4,276.65 |
1,000 | ¥7.33136 | ¥7,331.36 |
2,500 | ¥6.84261 | ¥17,106.52 |