DF60A-4S-10.16C | |
---|---|
DigiKey Part Number | H125787-ND |
Manufacturer | |
Manufacturer Product Number | DF60A-4S-10.16C |
Description | CONN RCPT HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60A-4S-10.16C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.98200 | ¥89.82 |
25 | ¥8.61360 | ¥215.34 |
50 | ¥8.42980 | ¥421.49 |
100 | ¥8.06280 | ¥806.28 |
300 | ¥7.33000 | ¥2,199.00 |
500 | ¥6.59708 | ¥3,298.54 |
1,000 | ¥5.86402 | ¥5,864.02 |
2,500 | ¥5.31427 | ¥13,285.67 |