OPA2172IDR | |
---|---|
DigiKey Part Number | 296-40443-2-ND - Tape & Reel (TR) 296-40443-1-ND - Cut Tape (CT) 296-40443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2172IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2172IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.56600 | ¥205.66 |
25 | ¥19.40160 | ¥485.04 |
100 | ¥16.53130 | ¥1,653.13 |
250 | ¥15.52244 | ¥3,880.61 |
500 | ¥13.58214 | ¥6,791.07 |
1,000 | ¥11.25375 | ¥11,253.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.47765 | ¥26,194.12 |
5,000 | ¥10.08959 | ¥50,447.95 |