DF60-1012PCA | |
---|---|
DigiKey Part Number | DF60-1012PCA-ND |
Manufacturer | |
Manufacturer Product Number | DF60-1012PCA |
Description | CONN BLADE 10-12AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Blade Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF60-1012PCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥11.31800 | ¥1,131.80 |