AZ7621H-1CET-12DE | |
---|---|
DigiKey Part Number | 3385-AZ7621H-1CET-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621H-1CET-12DE |
Description | 20 AMP MINIATURE POWER RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 34.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Coil Resistance | 351 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.49000 | ¥19.49 |
10 | ¥18.27900 | ¥182.79 |
25 | ¥16.25000 | ¥406.25 |
40 | ¥15.43650 | ¥617.46 |
80 | ¥14.62538 | ¥1,170.03 |
230 | ¥12.99983 | ¥2,989.96 |
440 | ¥12.18741 | ¥5,362.46 |
945 | ¥11.37495 | ¥10,749.33 |
4,900 | ¥10.96869 | ¥53,746.58 |