DF60A-8PCFA | |
---|---|
DigiKey Part Number | 26-DF60A-8PCFATR-ND - Tape & Reel (TR) 26-DF60A-8PCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60A-8PCFA |
Description | CONN INLINE PLUG CONTACT 8AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 8 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.16500 | ¥261.65 |
25 | ¥24.78040 | ¥619.51 |
50 | ¥24.20420 | ¥1,210.21 |
100 | ¥23.05150 | ¥2,305.15 |
250 | ¥20.17016 | ¥5,042.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥19.72066 | ¥13,804.46 |
1,400 | ¥16.82054 | ¥23,548.76 |
2,100 | ¥16.24052 | ¥34,105.09 |
3,500 | ¥15.66051 | ¥54,811.79 |
4,900 | ¥15.08049 | ¥73,894.40 |