DF19A-3032SCFA | |
---|---|
DigiKey Part Number | H12154TR-ND - Tape & Reel (TR) H12154CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF19A-3032SCFA |
Description | CONN SOCKET 30-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 30-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF19A-3032SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.97700 | ¥9.77 |
25 | ¥0.80800 | ¥20.20 |
50 | ¥0.74540 | ¥37.27 |
100 | ¥0.72160 | ¥72.16 |
250 | ¥0.62196 | ¥155.49 |
500 | ¥0.59702 | ¥298.51 |
1,000 | ¥0.52239 | ¥522.39 |
2,500 | ¥0.47262 | ¥1,181.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39846 | ¥3,984.60 |
20,000 | ¥0.37114 | ¥7,422.80 |
30,000 | ¥0.35638 | ¥10,691.40 |
50,000 | ¥0.33896 | ¥16,948.00 |
70,000 | ¥0.32817 | ¥22,971.90 |
100,000 | ¥0.31730 | ¥31,730.00 |
250,000 | ¥0.30787 | ¥76,967.50 |