DF19G-20S-1C(05) | |
---|---|
DigiKey Part Number | H10758-ND |
Manufacturer | |
Manufacturer Product Number | DF19G-20S-1C(05) |
Description | CONN PLUG HSG 20POS 1.00MM |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Beige 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19G-20S-1C(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.36760 | ¥109.19 |
50 | ¥4.16240 | ¥208.12 |
100 | ¥3.96530 | ¥396.53 |
250 | ¥3.89964 | ¥974.91 |