DF19-2830SCFA(41) | |
---|---|
DigiKey Part Number | H125766TR-ND - Tape & Reel (TR) H125766CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF19-2830SCFA(41) |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.97700 | ¥9.77 |
25 | ¥0.80800 | ¥20.20 |
50 | ¥0.74540 | ¥37.27 |
100 | ¥0.72160 | ¥72.16 |
250 | ¥0.62196 | ¥155.49 |
500 | ¥0.59702 | ¥298.51 |
1,000 | ¥0.52239 | ¥522.39 |
2,500 | ¥0.47262 | ¥1,181.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.29761 | ¥5,952.20 |