DF19-14S-1C | |
---|---|
DigiKey Part Number | H3102-ND |
Manufacturer | |
Manufacturer Product Number | DF19-14S-1C |
Description | CONN PLUG HSG 14POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Beige 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19-14S-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.76160 | ¥69.04 |
50 | ¥2.53680 | ¥126.84 |
100 | ¥2.43750 | ¥243.75 |
300 | ¥2.18900 | ¥656.70 |
500 | ¥2.08956 | ¥1,044.78 |
1,000 | ¥1.74130 | ¥1,741.30 |
2,500 | ¥1.59204 | ¥3,980.10 |