DF19A-36SCFA(41) | |
---|---|
DigiKey Part Number | DF19A-36SCFA(41)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF19A-36SCFA(41) |
Description | CONN SOCKET 36AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 36 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF19A-36SCFA(41) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 36 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.38619 | ¥7,723.80 |