DF19G-30S-1C(06) | |
---|---|
DigiKey Part Number | 26-DF19G-30S-1C(06)-ND |
Manufacturer | |
Manufacturer Product Number | DF19G-30S-1C(06) |
Description | CONN PLUG HSG 30POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Beige 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.12100 | ¥91.21 |
100 | ¥8.19090 | ¥819.09 |
500 | ¥6.70150 | ¥3,350.75 |
1,000 | ¥5.95687 | ¥5,956.87 |
5,000 | ¥5.21229 | ¥26,061.45 |
10,000 | ¥4.95168 | ¥49,516.80 |