FI-X30HL | |
---|---|
DigiKey Part Number | 670-1215-ND |
Manufacturer | |
Manufacturer Product Number | FI-X30HL |
Description | CONN PLUG HSG 30POS 1.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥17.73300 | ¥177.33 |
25 | ¥16.97800 | ¥424.45 |
40 | ¥16.60025 | ¥664.01 |
80 | ¥15.84600 | ¥1,267.68 |
230 | ¥14.33683 | ¥3,297.47 |
440 | ¥13.20491 | ¥5,810.16 |
2,000 | ¥10.94117 | ¥21,882.34 |
4,000 | ¥10.56389 | ¥42,255.56 |