FI-RE51HL | |
---|---|
DigiKey Part Number | 670-1205-ND |
Manufacturer | |
Manufacturer Product Number | FI-RE51HL |
Description | CONN PLUG HSG 51POS 0.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Rectangular Connectors - Housings Plug 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.09000 | ¥66.09 |
10 | ¥59.73500 | ¥597.35 |
25 | ¥56.43400 | ¥1,410.85 |
40 | ¥55.05900 | ¥2,202.36 |
80 | ¥52.30575 | ¥4,184.46 |
230 | ¥46.79943 | ¥10,763.87 |
440 | ¥44.04655 | ¥19,380.48 |
945 | ¥38.54073 | ¥36,420.99 |