DF14-30S-1.25C(10) | |
---|---|
DigiKey Part Number | 26-DF14-30S-1.25C(10)-ND |
Manufacturer | |
Manufacturer Product Number | DF14-30S-1.25C(10) |
Description | CONN RCPT HSG 30POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥3.95900 | ¥39.59 |
100 | ¥3.26120 | ¥326.12 |
500 | ¥2.83584 | ¥1,417.92 |
1,000 | ¥2.33960 | ¥2,339.60 |
5,000 | ¥2.05598 | ¥10,279.90 |
10,000 | ¥1.91420 | ¥19,142.00 |