PV0H240SS-311 | |
---|---|
DigiKey Part Number | EG5389-ND |
Manufacturer | |
Manufacturer Product Number | PV0H240SS-311 |
Description | SWITCH PUSHBUTTON SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV0H240SS-311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.78000 | ¥97.78 |
10 | ¥88.33700 | ¥883.37 |
25 | ¥84.08480 | ¥2,102.12 |
50 | ¥79.83380 | ¥3,991.69 |
100 | ¥76.99980 | ¥7,699.98 |
250 | ¥72.27552 | ¥18,068.88 |
500 | ¥66.13458 | ¥33,067.29 |
1,000 | ¥58.46407 | ¥58,464.07 |