ATM0700L74 | |
---|---|
DigiKey Part Number | 3387-ATM0700L74-ND |
Manufacturer | |
Manufacturer Product Number | ATM0700L74 |
Description | 7.0" LVDS 800X480 360 NITS IPS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.00mm W x 93.04mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.06mm W x 0.19mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥894.46000 | ¥894.46 |
10 | ¥836.62800 | ¥8,366.28 |
100 | ¥766.65950 | ¥76,665.95 |