FI-XC3B-1-15000 | |
---|---|
DigiKey Part Number | 670-3142-2-ND - Tape & Reel (TR) 670-3142-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FI-XC3B-1-15000 |
Description | CONN BLADE 30-36AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 30-36 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 30-36 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.23100 | ¥12.31 |
25 | ¥1.01800 | ¥25.45 |
50 | ¥0.93920 | ¥46.96 |
100 | ¥0.90800 | ¥90.80 |
250 | ¥0.78256 | ¥195.64 |
500 | ¥0.75120 | ¥375.60 |
1,000 | ¥0.65736 | ¥657.36 |
2,500 | ¥0.59475 | ¥1,486.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.50083 | ¥7,512.45 |
30,000 | ¥0.45388 | ¥13,616.40 |
75,000 | ¥0.42258 | ¥31,693.50 |