DF20F-2830SCFA | |
---|---|
DigiKey Part Number | H3148TR-ND - Tape & Reel (TR) H3148CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF20F-2830SCFA |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF20F-2830SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.87000 | ¥8.70 |
25 | ¥0.71920 | ¥17.98 |
50 | ¥0.66500 | ¥33.25 |
100 | ¥0.64280 | ¥64.28 |
250 | ¥0.55368 | ¥138.42 |
500 | ¥0.53166 | ¥265.83 |
1,000 | ¥0.46525 | ¥465.25 |
2,500 | ¥0.42090 | ¥1,052.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25931 | ¥2,593.10 |
20,000 | ¥0.23708 | ¥4,741.60 |
30,000 | ¥0.21486 | ¥6,445.80 |
50,000 | ¥0.20004 | ¥10,002.00 |