DF20A-40DS-1C | |
---|---|
DigiKey Part Number | H3146-ND |
Manufacturer | |
Manufacturer Product Number | DF20A-40DS-1C |
Description | CONN RCPT HSG 40POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Beige 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF20A-40DS-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.85720 | ¥71.43 |
50 | ¥2.62540 | ¥131.27 |
100 | ¥2.52290 | ¥252.29 |
300 | ¥2.26563 | ¥679.69 |
500 | ¥2.16262 | ¥1,081.31 |
1,000 | ¥1.80222 | ¥1,802.22 |
2,500 | ¥1.64777 | ¥4,119.43 |