10044403-101LF | |
---|---|
DigiKey Part Number | 609-4702-2-ND - Tape & Reel (TR) 609-4702-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10044403-101LF |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10044403-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.14100 | ¥11.41 |
25 | ¥0.94560 | ¥23.64 |
50 | ¥0.87340 | ¥43.67 |
100 | ¥0.84390 | ¥84.39 |
250 | ¥0.72768 | ¥181.92 |
500 | ¥0.69846 | ¥349.23 |
1,000 | ¥0.61120 | ¥611.20 |
2,500 | ¥0.55296 | ¥1,382.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.46566 | ¥9,313.20 |
40,000 | ¥0.42200 | ¥16,880.00 |
60,000 | ¥0.39290 | ¥23,574.00 |