90311-008LF | |
---|---|
DigiKey Part Number | 609-2778-ND |
Manufacturer | |
Manufacturer Product Number | 90311-008LF |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-008LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.67000 | ¥7.67 |
10 | ¥6.52200 | ¥65.22 |
100 | ¥5.85330 | ¥585.33 |
1,000 | ¥4.25669 | ¥4,256.69 |
5,000 | ¥3.72464 | ¥18,623.20 |
10,000 | ¥3.53840 | ¥35,384.00 |