10118940-006LF | |
---|---|
DigiKey Part Number | 609-5477-ND |
Manufacturer | |
Manufacturer Product Number | 10118940-006LF |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10118940-006LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.77000 | ¥11.77 |
10 | ¥9.92300 | ¥99.23 |
25 | ¥9.51520 | ¥237.88 |
50 | ¥9.31100 | ¥465.55 |
100 | ¥8.90730 | ¥890.73 |
250 | ¥8.09720 | ¥2,024.30 |
500 | ¥7.28746 | ¥3,643.73 |
1,000 | ¥6.47775 | ¥6,477.75 |
2,500 | ¥5.87043 | ¥14,676.07 |