10118940-010LF | |
---|---|
DigiKey Part Number | 609-10118940-010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118940-010LF |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10118940-010LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.03900 | ¥110.39 |
25 | ¥10.56840 | ¥264.21 |
50 | ¥10.33460 | ¥516.73 |
100 | ¥9.86470 | ¥986.47 |
250 | ¥8.92556 | ¥2,231.39 |
500 | ¥8.22084 | ¥4,110.42 |
1,000 | ¥7.04645 | ¥7,046.45 |
3,000 | ¥6.57669 | ¥19,730.07 |