90311-016LF | |
---|---|
DigiKey Part Number | 609-2798-ND |
Manufacturer | |
Manufacturer Product Number | 90311-016LF |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-016LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.21000 | ¥12.21 |
10 | ¥10.30700 | ¥103.07 |
500 | ¥7.56964 | ¥3,784.82 |
1,000 | ¥6.72853 | ¥6,728.53 |
5,000 | ¥5.88745 | ¥29,437.25 |
10,000 | ¥5.59309 | ¥55,930.90 |