DF20F-3032SCFA | |
---|---|
DigiKey Part Number | H3149TR-ND - Tape & Reel (TR) H3149CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF20F-3032SCFA |
Description | CONN SOCKET 30-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 30-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.58300 | ¥5.83 |
25 | ¥0.48280 | ¥12.07 |
50 | ¥0.44500 | ¥22.25 |
100 | ¥0.43020 | ¥43.02 |
250 | ¥0.37076 | ¥92.69 |
500 | ¥0.35598 | ¥177.99 |
1,000 | ¥0.31148 | ¥311.48 |
2,500 | ¥0.28186 | ¥704.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24683 | ¥2,468.30 |
20,000 | ¥0.22567 | ¥4,513.40 |
30,000 | ¥0.20451 | ¥6,135.30 |
50,000 | ¥0.19041 | ¥9,520.50 |