2628 WH005 | |
---|---|
DigiKey Part Number | 216-2628WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2628 WH005 |
Description | HOOK-UP STRND 28AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,055.81000 | ¥1,055.81 |
3 | ¥978.16333 | ¥2,934.49 |
5 | ¥926.40400 | ¥4,632.02 |
10 | ¥874.64100 | ¥8,746.41 |
25 | ¥862.22360 | ¥21,555.59 |