T250S0X2 | |
---|---|
DigiKey Part Number | 1436-1261-ND |
Manufacturer | |
Manufacturer Product Number | T250S0X2 |
Description | CBL TIE LOCKING BLK 250LBS 9.05" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 0.755' (230.00mm, 9.05") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥10.64000 | ¥266.00 |
50 | ¥10.40380 | ¥520.19 |
125 | ¥9.93080 | ¥1,241.35 |
250 | ¥8.98512 | ¥2,246.28 |
625 | ¥8.27570 | ¥5,172.31 |
1,250 | ¥7.09342 | ¥8,866.77 |
2,500 | ¥6.62054 | ¥16,551.35 |