SAOM820HIRHSH1 | |
---|---|
DigiKey Part Number | SAOM820HIRHSH1-ND |
Manufacturer | |
Manufacturer Product Number | SAOM820HIRHSH1 |
Description | CABLE TIE HLDR SNGLE SCREW BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw or Rivet Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw or Rivet Mount | |
Size / Dimension | 1.35" L x 1.02" W x 1.39" H (34.3mm x 25.9mm x 35.3mm) | |
For Use With/Related Products | T50 - T250 Cable Ties | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥17.81000 | ¥178.10 |
25 | ¥17.05360 | ¥426.34 |
50 | ¥16.67600 | ¥833.80 |
100 | ¥15.91770 | ¥1,591.77 |
250 | ¥14.40140 | ¥3,600.35 |
500 | ¥13.26444 | ¥6,632.22 |
1,000 | ¥11.36953 | ¥11,369.53 |
2,500 | ¥10.61152 | ¥26,528.80 |