HDM190HIRH4 | |
---|---|
DigiKey Part Number | HDM190HIRH4-ND |
Manufacturer | |
Manufacturer Product Number | HDM190HIRH4 |
Description | CABLE TIE HLDR SNGLE TORQUE MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Torque Mount | |
Size / Dimension | 1.43" L x 0.76" W x 0.67" H (36.3mm x 19.3mm x 17.0mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.17100 | ¥111.71 |
25 | ¥10.69440 | ¥267.36 |
50 | ¥10.45820 | ¥522.91 |
100 | ¥9.98300 | ¥998.30 |
250 | ¥9.03236 | ¥2,258.09 |
500 | ¥8.31930 | ¥4,159.65 |
1,000 | ¥7.13074 | ¥7,130.74 |
2,500 | ¥6.65540 | ¥16,638.50 |