T50R0UVC2 | |
---|---|
DigiKey Part Number | 1436-1616-ND |
Manufacturer | |
Manufacturer Product Number | T50R0UVC2 |
Description | CBL TIE LOCKING BLK 50LBS 7.95" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.16390 | ¥416.39 |
300 | ¥3.80173 | ¥1,140.52 |
500 | ¥3.62084 | ¥1,810.42 |
1,000 | ¥2.98716 | ¥2,987.16 |
2,500 | ¥2.71560 | ¥6,789.00 |
5,000 | ¥2.62509 | ¥13,125.45 |
10,000 | ¥2.44405 | ¥24,440.50 |