S2CM258HIRHSH1 | |
---|---|
DigiKey Part Number | S2CM258HIRHSH1-ND |
Manufacturer | |
Manufacturer Product Number | S2CM258HIRHSH1 |
Description | CABLE TIE HLDR DUAL SCREW GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Gray Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw | |
Size / Dimension | 1.76" L x 1.17" W x 0.90" H (44.8mm x 29.7mm x 22.9mm) | |
For Use With/Related Products | T50 - T250 Cable Ties | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.42200 | ¥104.22 |
25 | ¥9.97720 | ¥249.43 |
50 | ¥9.75420 | ¥487.71 |
100 | ¥9.31050 | ¥931.05 |
250 | ¥8.42404 | ¥2,106.01 |
500 | ¥7.75906 | ¥3,879.53 |
1,000 | ¥6.65067 | ¥6,650.67 |
2,500 | ¥6.20725 | ¥15,518.12 |