HDM250HIRH4 | |
---|---|
DigiKey Part Number | HDM250HIRH4-ND |
Manufacturer | |
Manufacturer Product Number | HDM250HIRH4 |
Description | CABLE TIE HLDR SNGLE TORQUE MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Torque Mount | |
Size / Dimension | 1.43" L x 0.76" W x 0.67" H (36.3mm x 19.3mm x 17.0mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.48500 | ¥114.85 |
25 | ¥11.00040 | ¥275.01 |
50 | ¥10.75400 | ¥537.70 |
100 | ¥10.26610 | ¥1,026.61 |
250 | ¥9.28808 | ¥2,322.02 |
500 | ¥8.55478 | ¥4,277.39 |
1,000 | ¥7.33272 | ¥7,332.72 |
2,500 | ¥6.84389 | ¥17,109.72 |