HDM250HIRC2 | |
---|---|
DigiKey Part Number | 1436-1015-ND |
Manufacturer | |
Manufacturer Product Number | HDM250HIRC2 |
Description | CABLE TIE HLDR SNGLE TORQUE MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Torque Mount | |
Size / Dimension | 1.43" L x 0.76" W x 0.67" H (36.3mm x 19.3mm x 17.0mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.80420 | ¥1,080.42 |
300 | ¥9.77527 | ¥2,932.58 |
500 | ¥9.00346 | ¥4,501.73 |
1,000 | ¥7.71732 | ¥7,717.32 |
2,500 | ¥7.20281 | ¥18,007.03 |
5,000 | ¥6.84268 | ¥34,213.40 |
10,000 | ¥6.68833 | ¥66,883.30 |