DSWS50HSK2 | |
---|---|
DigiKey Part Number | 1436-1819-ND |
Manufacturer | |
Manufacturer Product Number | DSWS50HSK2 |
Description | CABLE TIE HLDR DUAL SWIVEL BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening, Swivel Cable Tie Holder Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening, Swivel | |
Mounting Type | - | |
Size / Dimension | 1.60" L x 1.00" W x 0.93" H (40.6mm x 25.4mm x 23.6mm) | |
For Use With/Related Products | T50 - T250 Cable Ties | |
Material | Nylon, Heat Stabilized | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.39000 | ¥53.39 |
10 | ¥48.51600 | ¥485.16 |
25 | ¥45.95080 | ¥1,148.77 |
50 | ¥44.88140 | ¥2,244.07 |
100 | ¥42.74410 | ¥4,274.41 |
250 | ¥37.40092 | ¥9,350.23 |
500 | ¥36.33232 | ¥18,166.16 |
1,000 | ¥30.98940 | ¥30,989.40 |
2,500 | ¥28.85218 | ¥72,130.45 |