TM3-X2-C0Y | |
---|---|
DigiKey Part Number | 298-1308-ND |
Manufacturer | |
Manufacturer Product Number | TM3-X2-C0Y |
Description | CABLE TIE HLDR DUAL SWIVEL BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 - Dual Opening, Swivel Cable Tie Holder Black |
Datasheet | Datasheet |
EDA/CAD Models | TM3-X2-C0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | 2 - Dual Opening, Swivel | |
Mounting Type | - | |
Size / Dimension | 0.87" L x 0.62" W x 0.75" H (22.1mm x 15.7mm x 19.1mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥27.00000 | ¥270.00 |
25 | ¥26.25160 | ¥656.29 |
50 | ¥25.50200 | ¥1,275.10 |
100 | ¥24.75130 | ¥2,475.13 |
500 | ¥24.00166 | ¥12,000.83 |
1,000 | ¥23.25159 | ¥23,251.59 |