T250I9X2 | |
---|---|
DigiKey Part Number | 1436-1270-ND |
Manufacturer | |
Manufacturer Product Number | T250I9X2 |
Description | CBL TIE LOCKING NAT 250LB 2.395' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 7.99" (203.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 28.75" | |
Bundle Diameter | 7.99" (203.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 2.395' (730.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥23.58560 | ¥589.64 |
50 | ¥23.03660 | ¥1,151.83 |
125 | ¥21.93992 | ¥2,742.49 |
250 | ¥19.19744 | ¥4,799.36 |
625 | ¥18.64909 | ¥11,655.68 |
1,250 | ¥15.90653 | ¥19,883.16 |
2,500 | ¥14.80953 | ¥37,023.83 |