T18R4M4 | |
---|---|
DigiKey Part Number | 1436-1095-ND |
Manufacturer | |
Manufacturer Product Number | T18R4M4 |
Description | CBL TIE LOCKING YLW 18LBS 3.93" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.59015 | ¥590.15 |
2,000 | ¥0.56206 | ¥1,124.12 |
3,000 | ¥0.53396 | ¥1,601.88 |
5,000 | ¥0.50586 | ¥2,529.30 |
10,000 | ¥0.49180 | ¥4,918.00 |
25,000 | ¥0.40749 | ¥10,187.25 |
50,000 | ¥0.37939 | ¥18,969.50 |